Fristads 113842 White Cotton, Polyester Shirt S

Image representative of range

Subtotal (1 unit)*

£28.50

(exc. VAT)

£34.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.50

*price indicative

RS Stock No.:
688-922
Mfr. Part No.:
113842-900-405
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Shirt

Gender

Unisex

Colour

White

Material

Cotton, Polyester

Sleeve Type

Long

Series

113842

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Food Long Sleeve Shirt is designed to meet the demands of professionals in the food industry. Crafted for both comfort and practicality, this shirt features adjustable cuffs and side vents to enhance mobility and ventilation during busy hours. With compliance to DIN 10524 standards, it offers the necessary safety and hygiene requirements for food handling. Additionally, the shirt is leasing laundry-tested according to ISO 15797, ensuring durability and longevity in rigorous work conditions. Its OEKO-TEX certification guarantees a commitment to safety and environmental responsibility, while the fabric composition of 65% polyester and 35% cotton strikes a balance between softness and resilience, making it suitable for a range of day-to-day activities.

Complies with DIN 10524 standard for food safety

Crafted with adjustable cuffs for a customised fit

Features side vents for improved breathability

Allows zone marking through subliminal transfer or embroidery for personalisation

Leasing laundry tested to ISO 15797 for proven durability

Made from OEKO TEX certified materials for safety and environmental care

Fabric composition of 65% polyester and 35% cotton for comfort and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy