Fristads 113843 White Cotton, Polyester Shirt M

Image representative of range

Subtotal (1 unit)*

£25.73

(exc. VAT)

£30.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.73

*price indicative

RS Stock No.:
688-617
Mfr. Part No.:
113843-900-406
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

M

Product Type

Shirt

Gender

Unisex

Colour

White

Material

Cotton, Polyester

Sleeve Type

Short

Series

113843

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Food Shirt is tailored for professionals seeking functionality and style in demanding environments. Designed with comfort in mind, this shirt is MADE from a Durable blend of 65% polyester and 35% cotton, ensuring ease of movement and breathability. It adheres to the strict DIN 10524 standard, making it suitable for food industry applications. The shirt features side vents for ventilation and offers zone marking capabilities, allowing for personalised branding through subliminal transfer or embroidery. With its PFAS-free composition and OEKO-TEX certification, it meets high environmental and safety standards.

Side vents enhance breathability during Active work

Zone marking options available for custom branding

PFAS free fabric ensures a safer choice for consumers

OEKO TEX certified confirming it meets high safety standards

Weight of 210 g/m² offers a Durable yet lightweight feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy