RS PRO Shim Kit, 302 Stainless Steel - Metallic Silver

Subtotal (1 unit)*

£680.47

(exc. VAT)

£816.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£680.47

*price indicative

RS Stock No.:
767-809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

302 Stainless Steel

Product Type

Shim Kit

Thickness

500μm

Length

300mm

Width

150mm

Number of Sheets

8

Colour

Metallic Silver

Standards/Approvals

AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, SAE-30302

COO (Country of Origin):
US

RS PRO 0.5 mm Shim Kit 302 Stainless Steel


The RS PRO Shim Kit is designed for precise alignment and spacing applications. Made from high-quality 302 stainless steel, this kit provides excellent corrosion resistance and durability. Ideal for use in environments where precision and reliability are crucial.

Features and Benefits


Material: 302 stainless steel offers excellent corrosion resistance and durability.
Thickness: 0.5 mm thickness ensures precise alignment and spacing.
Colour: Metallic silver finish provides a professional appearance.
Length: 300 mm length accommodates a variety of applications.
Width: 150 mm width for versatile use in different settings.
Number of Sheets: Contains 8 sheets for multiple uses and replacements.

Applications


Mechanical engineering
Automotive industry
Aerospace applications
Manufacturing and assembly

Additional Information


Complies with standards AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, SAE-30302 for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy