RS PRO Shim Kit, Carbon Steel - Stainless Steel

Subtotal (1 unit)*

£399.18

(exc. VAT)

£479.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£399.18

*price indicative

RS Stock No.:
767-730
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim Kit

Material

Carbon Steel

Thickness

500μm

Length

300mm

Width

150mm

Number of Sheets

8

Colour

Stainless Steel

Standards/Approvals

ASTM

COO (Country of Origin):
US
The RS PRO Carbon Assorted Shim Kit provides a versatile solution for precision adjustments and machine maintenance. Manufactured from high-grade Type 302 cold rolled stainless steel, these shims offer excellent durability and moderate corrosion resistance for high-stress environments.

Eight different metric thicknesses included

Cold rolled for high hardness temper

Easily cut or stamped to size

Non-magnetic in annealed condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy