38111023, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 11.3mm x 2.3mm
- RS Stock No.:
- 773-7267
- Mfr. Part No.:
- 38111023
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 773-7267
- Mfr. Part No.:
- 38111023
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam | |
| Fixing Method | Tape | |
| Thickness | 2.3mm | |
| Length | 1m | |
| Width | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam | ||
Fixing Method Tape | ||
Thickness 2.3mm | ||
Length 1m | ||
Width 11.3mm | ||
- COO (Country of Origin):
- KR

