3030202, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 2mm x 2mm
- RS Stock No.:
- 773-7235
- Mfr. Part No.:
- 3030202
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 773-7235
- Mfr. Part No.:
- 3030202
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam | |
| Fixing Method | Tape | |
| Thickness | 2mm | |
| Length | 1m | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam | ||
Fixing Method Tape | ||
Thickness 2mm | ||
Length 1m | ||
Width 2mm | ||

