Shielding Strip of Neoprene With Self-Adhesive 10m x 6mm x 4mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-9297
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Material

Neoprene

Fixing Method

Self-Adhesive

Thickness

4mm

Length

10m

Width

6mm