Wurth Elektronik Ferrite Shielding Sheet, 60mm x 60mm x 0.3mm
- RS Stock No.:
- 899-7315
- Mfr. Part No.:
- 374006
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 899-7315
- Mfr. Part No.:
- 374006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Ferrite | |
| Fixing Method | Self-Adhesive | |
| Thickness | 0.3mm | |
| Length | 60mm | |
| Width | 60mm | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Peak Frequency | 13.56MHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Ferrite | ||
Fixing Method Self-Adhesive | ||
Thickness 0.3mm | ||
Length 60mm | ||
Width 60mm | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Peak Frequency 13.56MHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

