KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.3mm
- RS Stock No.:
- 811-9269
- Mfr. Part No.:
- EFX(03)-240X240
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£54.33
(exc. VAT)
£65.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £54.33 |
| 5 - 9 | £48.90 |
| 10 - 24 | £44.01 |
| 25 + | £39.61 |
*price indicative
- RS Stock No.:
- 811-9269
- Mfr. Part No.:
- EFX(03)-240X240
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Tape | |
| Thickness | 0.3mm | |
| Length | 240mm | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Tape | ||
Thickness 0.3mm | ||
Length 240mm | ||
Width 240mm | ||
- COO (Country of Origin):
- JP
