KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9266
Mfr. Part No.:
EFX(05)-240X240
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.5mm

Length

240mm

Width

240mm

COO (Country of Origin):
JP