Laird Technologies Silicone Shielding Sheet, 900mm x 50mm x 2mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£46.39

(exc. VAT)

£55.67

(inc. VAT)

RS Stock No.:
264-9354
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Material

Silicone

Fixing Method

Tape

Thickness

2mm

Length

900mm

Width

50mm

COO (Country of Origin):
CZ

Related links