KEMET Shielding Sheet, 240mm x 240mm x 0.1mm

Stock information currently inaccessible
RS Stock No.:
181-5947
Mfr. Part No.:
EFX6(01)-240X240T0800
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Fixing Method

Self-Adhesive

Series

EFX

Thickness

0.1mm

Length

240mm

Width

240mm

Minimum Operating Temperature

-40°C

Maximum Shielded Frequency

10GHz

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy