KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.3mm

Discontinued
RS Stock No.:
181-5914
Mfr. Part No.:
FF1(300)-120X120T0800
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Series

FF1

Thickness

0.3mm

Length

120mm

Width

120mm

Maximum Operating Temperature

+125°C

Peak Frequency

10GHz

Minimum Shielded Frequency

10000MHz

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40°C

Maximum Shielded Frequency

10GHz

COO (Country of Origin):
JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free