KEMET Polymer, Magnetic Shielding Sheet, 220mm x 185mm x 0.2mm
- RS Stock No.:
- 181-5615
- Mfr. Part No.:
- RM4A(02)-220X185T0800
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5615
- Mfr. Part No.:
- RM4A(02)-220X185T0800
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Self-Adhesive | |
| Thickness | 0.2mm | |
| Series | RM4A | |
| Length | 220mm | |
| Width | 185mm | |
| Peak Frequency | 13.56MHz | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +105 °C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Self-Adhesive | ||
Thickness 0.2mm | ||
Series RM4A | ||
Length 220mm | ||
Width 185mm | ||
Peak Frequency 13.56MHz | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +105 °C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
Magnetic flux convergence improvement - increases the relative permeability (u) while keeping the magnetic loss(u) low Effective carrier frequency 13.56 MHz and below
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free
