KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.2mm
- RS Stock No.:
- 181-5595
- Mfr. Part No.:
- FF1(200)-240X240
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 181-5595
- Mfr. Part No.:
- FF1(200)-240X240
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Tape | |
| Series | FF1 | |
| Thickness | 0.2mm | |
| Length | 240mm | |
| Width | 240mm | |
| Maximum Shielded Frequency | 10GHz | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +105 °C | |
| Peak Frequency | 10GHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Shielded Frequency | 10000MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Tape | ||
Series FF1 | ||
Thickness 0.2mm | ||
Length 240mm | ||
Width 240mm | ||
Maximum Shielded Frequency 10GHz | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +105 °C | ||
Peak Frequency 10GHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Shielded Frequency 10000MHz | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
