KEMET Polymer Shielding Sheet 240 mm x 240mm x 100 μm
- RS Stock No.:
- 888-681
- Mfr. Part No.:
- FW5(100)-240X240T2900
- Brand:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.77
(exc. VAT)
£27.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.77 |
| 5 + | £22.09 |
*price indicative
- RS Stock No.:
- 888-681
- Mfr. Part No.:
- FW5(100)-240X240T2900
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer | |
| Product Type | Shielding Sheet | |
| Thickness | 100μm | |
| Length | 240mm | |
| Width | 240mm | |
| Surface Resistivity | 1 MOhm/sq | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Maximum Shielded Frequency | 3MHz | |
| Minimum Shielded Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer | ||
Product Type Shielding Sheet | ||
Thickness 100μm | ||
Length 240mm | ||
Width 240mm | ||
Surface Resistivity 1 MOhm/sq | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Maximum Shielded Frequency 3MHz | ||
Minimum Shielded Frequency 1GHz | ||
- COO (Country of Origin):
- JP
The KEMET noise suppression sheet is engineered to suppress high-frequency noise generated by electronic devices, ensuring optimal performance of sensitive equipment while maintaining flexibility for various applications.
High permeability provides effective electromagnetic wave suppression
Thin and flexible material is suitable for portable equipment
Easily cut into any shape for custom applications
RoHS compliant and halogen-free for environmentally responsible use
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.075 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.05 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.025 mm
- KEMET Polymer Shielding Sheet 240 mm x 240mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.2 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.1 mm
