Manorga Galvanised Sheet Steel Shelving System, 2.5 m x 1.25m, 400 mm, 3000 kg Load
- RS Stock No.:
- 336-284
- Mfr. Part No.:
- BTSPRI251260GRIS1
- Brand:
- Manorga
Subtotal (1 unit)*
£356.28
(exc. VAT)
£427.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.28 |
*price indicative
- RS Stock No.:
- 336-284
- Mfr. Part No.:
- BTSPRI251260GRIS1
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 3000kg | |
| Height | 2.5m | |
| Width | 1.25m | |
| Depth | 400mm | |
| Material | Sheet Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 3000kg | ||
Height 2.5m | ||
Width 1.25m | ||
Depth 400mm | ||
Material Sheet Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Adaptive modular shelving offers flexible storage with a wide range of accessories and tool-free assembly (except footplates). It supports up to 150 kg per level for Adaptive and 330 kg per level for Adaptive XL, with heights up to 7500 mm. Suitable for simple setups, platform installations, or multi-tier systems, it provides a versatile and efficient storage solution.
Paint finish
High resistance epoxy paint
Related links
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3000 kg Load
