Manorga Galvanised Steel Shelving System, 1.25 m x 400mm, 400 mm, 3 t Load
- RS Stock No.:
- 336-290
- Mfr. Part No.:
- BTNIVEAU1240SUP01
- Brand:
- Manorga
Subtotal (1 unit)*
£45.41
(exc. VAT)
£54.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £45.41 |
*price indicative
- RS Stock No.:
- 336-290
- Mfr. Part No.:
- BTNIVEAU1240SUP01
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 3t | |
| Height | 1.25m | |
| Width | 400mm | |
| Depth | 400mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 3t | ||
Height 1.25m | ||
Width 400mm | ||
Depth 400mm | ||
Material Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Adaptive modular shelving offers flexible storage with a wide range of accessories and tool-free assembly (except footplates). It supports up to 150 kg per level for Adaptive and 330 kg per level for Adaptive XL, with heights up to 7500 mm. Suitable for simple setups, platform installations, or multi-tier systems, it provides a versatile and efficient storage solution.
Paint finish
High resistance epoxy paint
Related links
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
