Manorga Galvanised Sheet Steel Shelving System, 8 m, 1.1 m, 1000 kg Load
- RS Stock No.:
- 336-248
- Mfr. Part No.:
- AXZRACKSEC3018D2S
- Brand:
- Manorga
Subtotal (1 unit)*
£2,228.88
(exc. VAT)
£2,674.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,228.88 |
*price indicative
- RS Stock No.:
- 336-248
- Mfr. Part No.:
- AXZRACKSEC3018D2S
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 1000kg | |
| Height | 8m | |
| Depth | 1.1m | |
| Material | Sheet Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 1000kg | ||
Height 8m | ||
Depth 1.1m | ||
Material Sheet Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Epsirack heavy-duty shelving is ideal for warehouses and retail storage, offering robust organization for goods. The Epsirack Hybrid version is designed for pallet storage and heavy loads, ensuring durability and efficiency in industrial settings.
Most modular pallet rack on the market
Shortest manufacturing lead time in the heavy duty shelving market
Hybrid picking and pallet storage
Related links
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
- Manorga Galvanised Sheet Steel Shelving System 1100 mm, 1000 kg Load
