Manorga Yellow Sheet Steel Shelving System, 1 m x 1m

Subtotal (1 unit)*

£336.29

(exc. VAT)

£403.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£336.29

*price indicative

RS Stock No.:
336-235
Mfr. Part No.:
AIRAILSECU1010D01
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Height

1m

Width

1m

Material

Sheet Steel

Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Safety rail provides permanent protection for machines, equipment, and pedestrian areas, effectively separating dangerous traffic. It also serves as a clear guide path for visitors within the facility. Its uniform color enhances visibility, reinforcing safety in the workplace.

Upper finishing cap

Perforated for assembly of beams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy