Manorga Shelving System, 4.5 t Load

Subtotal (1 unit)*

£476.56

(exc. VAT)

£571.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£476.56

*price indicative

RS Stock No.:
218-031
Mfr. Part No.:
ZRPNEU2F3N2020ED2
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

4.5t

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Epsivol long-span shelving is a versatile and modular storage solution ideal for semi-heavy loads. It is compatible with multiple beam and shelf types, ensuring adaptability to various storage needs. Pre-assembled frames save up to 60% on assembly time, and the system can be integrated into multi-tier installations. Additional configurations include compact models, work tables, vertical storage and secure storage options.

Compatible with 9 types of beams and 3 types of shelves

Galvanized crossbars and diagonals profile

Beams compatible with the Epsirack pallet rack

Can be installed on multi tier installations

Related links