Manorga RAL 7024 Sheet Steel Galvanised Shelving System, 361 mm x 1.8m, 600 mm, 4.5 t Load

Subtotal (1 unit)*

£241.91

(exc. VAT)

£290.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.91

*price indicative

RS Stock No.:
218-016
Mfr. Part No.:
ZVBACRETENTION601
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

4.5t

Width

1.8m

Height

361mm

Depth

600mm

Material

Sheet Steel Galvanised

Colour

RAL 7024

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Epsivol long-span shelving is a versatile and modular storage solution ideal for semi-heavy loads. It is compatible with multiple beam and shelf types, ensuring adaptability to various storage needs. Pre-assembled frames save up to 60% on assembly time, and the system can be integrated into multi-tier installations. Additional configurations include compact models, work tables, vertical storage and secure storage options.

Compatible with 9 types of beams and 3 types of shelves

Galvanized crossbars and diagonals profile

Beams compatible with the Epsirack pallet rack

Can be installed on multi tier installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy