RS PRO Light Grey 6 Shelf Shelving System, 2.1 m x 1m, 450 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£773.90

(exc. VAT)

£928.68

(inc. VAT)

RS Stock No.:
214-095
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shelving System

Number of Shelves

6

Height

2.1m

Width

1m

Depth

450mm

Colour

Light Grey

COO (Country of Origin):
GB

RS PRO Euro Side Closed/Clad Shelving Kit


Introducing the range of RS PRO Shelving Systems, designed to maximise storage efficiency through a robust and versatile shelving solution. The shelves are an ideal solution to meet the diverse demands of office, industrial and maintenance environments, thanks to industry-standard quality and specifications to combine strength, durability and a professional appearance in one product.

Features and Benefits:


This range of RS PRO Shelving Systems is the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments

The heavy-duty ’T’ profile uprights and welded box-section beams provide exceptional durability and load-bearing capacity for maximum strength and the shelving can effortlessly be tailored to the available space and weight requirements

Additionally, the fittings clip-in easily to quickly adapt or reconfigure changing storage requirements without the need for specialised tools, saving on time and effort

In an effort to provide enhanced hygiene, each shelving unit is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms

The shelves and accessories are interchangeable and compatible across all the frame styles for easy customisation and are perfect for organising tools or managing inventory

The units are available in a grey powder coated finish and are available in a range of sizes and three frame types (open, cross-braced or solid-clad styles) to suit the needs of the application they will be used for

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy