RS PRO Light Grey Shelving System, 2.1 m x 1m, 300 mm
- RS Stock No.:
- 214-092
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£773.90
(exc. VAT)
£928.68
(inc. VAT)
- RS Stock No.:
- 214-092
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Light Grey | |
| Product Type | Shelving System | |
| Height | 2.1 m | |
| Width | 1 m | |
| Depth | 300 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Light Grey | ||
Product Type Shelving System | ||
Height 2.1 m | ||
Width 1 m | ||
Depth 300 mm | ||
- COO (Country of Origin):
- GB
RS PRO Euro Side Closed/Clad Shelving Kit
Introducing the range of RS PRO Shelving Systems, designed to maximise storage efficiency through a robust and versatile shelving solution. The shelves are an ideal solution to meet the diverse demands of office, industrial and maintenance environments, thanks to industry-standard quality and specifications to combine strength, durability and a professional appearance in one product.
Features and Benefits:
This range of RS PRO Shelving Systems is the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments
The heavy-duty T profile uprights and welded box-section beams provide exceptional durability and load-bearing capacity for maximum strength and the shelving can effortlessly be tailored to the available space and weight requirements
Additionally, the fittings clip-in easily to quickly adapt or reconfigure changing storage requirements without the need for specialised tools, saving on time and effort
In an effort to provide enhanced hygiene, each shelving unit is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The shelves and accessories are interchangeable and compatible across all the frame styles for easy customisation and are perfect for organising tools or managing inventory
The units are available in a grey powder coated finish and are available in a range of sizes and three frame types (open, cross-braced or solid-clad styles) to suit the needs of the application they will be used for
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Light Grey Shelving System 300 mm
- RS PRO Light Grey 6 Shelf Shelving System 300 mm
- RS PRO Light Grey Shelving System 450 mm
- RS PRO Light Grey Shelving System 400 mm
- RS PRO Light Grey 6 Shelf Steel Shelving System 300 mm
- RS PRO Light Grey 6 Shelf Shelving System 450 mm
- RS PRO Light Grey 6 Shelf Shelving System 400 mm
- RS PRO Light Grey 6 Shelf Steel Shelving System 450 mm
