Ruland Shaft Collar, One Piece, Clamp, Bore 35mm, OD 57mm, W 15mm, 1215 Lead-Free Carbon Steel
- RS Stock No.:
- 627-961
- Mfr. Part No.:
- FHT-MCL-35-F
- Brand:
- Ruland
Subtotal (1 unit)*
£34.00
(exc. VAT)
£40.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.00 |
*price indicative
- RS Stock No.:
- 627-961
- Mfr. Part No.:
- FHT-MCL-35-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 35mm | |
| One/Two Piece | One Piece | |
| Material | 1215 Lead-Free Carbon Steel | |
| Single/Double Wide | Single | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 35mm | ||
One/Two Piece One Piece | ||
Material 1215 Lead-Free Carbon Steel | ||
Single/Double Wide Single | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
- COO (Country of Origin):
- US
The Ruland Tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
Made from 1215 lead free steel
Proprietary black oxide finish with fine glossy appearance
Increased holding power and corrosion resistance
RoHS3 compliant
REACH compliant
Made from 1215 lead free steel
Proprietary black oxide finish with fine glossy appearance
Increased holding power and corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp OD 57mm 1215 Lead-Free Carbon Steel
- Ruland Collar Clamp Screw OD 57mm 1215 Lead-Free Carbon Steel
- Ruland Collar Clamp Screw OD 57mm 1215 Lead-Free Carbon Steel
- Ruland Collar Clamp Screw OD 57mm 1215 Lead-Free Carbon Steel
- Ruland Shaft Collar Clamp Screw OD 57mm Carbon Steel
- Ruland Shaft Collar Clamp OD 57mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 40mm 1215 Lead-Free Carbon Steel
- Ruland Shaft Collar Clamp OD 45mm 1215 Lead-Free Carbon Steel
