Ruland Shaft Collar, Two Piece, Clamp, OD 16 mm OD, W 9mm, Plastic

Subtotal (1 unit)*

£11.76

(exc. VAT)

£14.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.76

*price indicative

RS Stock No.:
615-541
Mfr. Part No.:
MSP-4-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

4mm

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

16mm

Fastening

Clamp

Width

9mm

Finish

Plain

Series

MSP

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Constructed from high quality materials for enhanced longevity

Designed to provide exceptional stability and reliability

Compact dimensions facilitate flexible installation in tight spaces

Suitable for a broad range of applications ensuring versatility

Precision engineered for consistent performance under varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy