Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, 303 Stainless Steel

Subtotal (1 unit)*

£46.35

(exc. VAT)

£55.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£46.35

*price indicative

RS Stock No.:
615-506
Mfr. Part No.:
LVO-MSP-20-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

20mm

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

40mm

Fastening

Clamp

Width

15mm

Finish

Bright

Bore Type

Clamping Lever

Standards/Approvals

RoHs and Reach

Series

LVO-MSP

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Offers exceptional strength to weight ratio for versatile applications

Designed to minimise backlash ensuring precise movement

Compatible with various shaft sizes for flexible installation options

Reduced wear and tear for increased operational lifespan

Allow for easy disassembly saving time during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy