Ruland Shaft Collar, One Piece, Clamp, OD 45 mm OD, W 31.6mm, Alloy Steel

Subtotal (1 unit)*

£106.45

(exc. VAT)

£127.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.45

*price indicative

RS Stock No.:
615-266
Mfr. Part No.:
MWSPK-25-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Alloy Steel

Single/Double Wide

Double Wide

Outside Diameter

45mm

Fastening

Clamp

Width

31.6mm

Finish

Black Oxide

Standards/Approvals

RoHS, REACH, DIN 91 1.9

Series

MWSPK

COO (Country of Origin):
US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.

Stamped name and bore size for easy identification

Offers 25% higher axial holding power compared to a round bore of the same size

Functions as a short rigid coupling in space limited applications

Includes forged screws that exceed DIN 912 12.9 standards

Provides maximum holding power for secure performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy