Ruland Shaft Collar, One Piece, Clamp, OD 78 mm OD, W 19mm, 303 Stainless Steel

Subtotal (1 unit)*

£126.22

(exc. VAT)

£151.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.22

*price indicative

RS Stock No.:
615-132
Mfr. Part No.:
MCL-48-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

48mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

303 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

78mm

Fastening

Clamp

Width

19mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Series

MCL

Standards/Approvals

RoHS, DIN 91 1.9, REACH

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Crafted from high quality stainless steel for exceptional durability

Designed to provide secure and stable connections across various applications

Offers resistance to corrosion ensuring longevity and performance

Lightweight construction facilitates easy handling and installation

Compatible with an array of additional components for maximum flexibility

Engineered for precision ensuring a snug fit and reduced play in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy