Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9mm, Steel
- RS Stock No.:
- 614-557
- Mfr. Part No.:
- MSP-9-F
- Brand:
- Ruland
Subtotal (1 unit)*
£8.87
(exc. VAT)
£10.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.87 |
*price indicative
- RS Stock No.:
- 614-557
- Mfr. Part No.:
- MSP-9-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 9mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHs and Reach, Forged screws test beyond DIN 91 1.9 | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 9mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHs and Reach, Forged screws test beyond DIN 91 1.9 | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Compact configuration enhances usability in tight spaces
Durable construction ensures longevity and reliability
Designed to mitigate vibration for smoother operation
Compatible with a wide range of applications across multiple industries
Facilitates easy installation and integration into existing systems
Related links
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
