Ruland Shaft Collar, Two Piece, Clamp, OD 30 mm OD, W 11mm, Steel
- RS Stock No.:
- 614-549
- Mfr. Part No.:
- MSPB-14-F
- Brand:
- Ruland
Subtotal (1 unit)*
£12.09
(exc. VAT)
£14.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.09 |
*price indicative
- RS Stock No.:
- 614-549
- Mfr. Part No.:
- MSPB-14-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSPB | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSPB | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Constructed from high quality materials for enhanced longevity
Designed to minimise friction promoting smooth operation
Lightweight yet sturdy allowing for easy handling and installation
Offers high resilience against wear and tear in demanding settings
Facilitates quick assembly saving time during installation
Provides a reliable solution for maintaining mechanical integrity
Related links
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
