Ruland Shaft Collar, Two Piece, Clamp, OD 30 mm OD, W 11mm, Aluminium

Subtotal (1 unit)*

£46.33

(exc. VAT)

£55.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.33

*price indicative

RS Stock No.:
614-236
Mfr. Part No.:
LV-MSP-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

30mm

Fastening

Clamp

Width

11mm

Finish

Black Anodised

Standards/Approvals

RoHS3, REACH

Series

LV-MSP

Bore Type

Clamping Lever

The Ruland Quick clamping shaft collar features a clamp-style design that prevents shaft damage while allowing effortless removal and infinite adjustability. It replaces standard collar hardware with a threaded stud and clamping lever, enabling tool-free installation, repositioning, and removal. This makes it ideal for packaging, printing, and other dynamic applications requiring frequent setup changes. Once the lever is secured, users can easily turn it to achieve the desired torque.

Quick clamping and release functionality

Suitable for most industrial applications

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy