Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, Steel

Subtotal (1 unit)*

£33.65

(exc. VAT)

£40.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.65

*price indicative

RS Stock No.:
614-120
Mfr. Part No.:
LVO-MSP-28-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

28mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

48mm

Fastening

Clamp

Width

15mm

Finish

Black Oxide

Series

LVO-MSP

Standards/Approvals

RoHs and Reach

Bore Type

Clamping Lever

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Enhances operational performance with superior design

Built for longevity in demanding applications

Facilitates enhanced adaptability across diverse setups

Enables simplified installations for increased efficiency

Minimises maintenance costs with design focus on durability

Combines functionality with an aesthetic appeal making it user friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy