Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, Aluminium

Subtotal (1 unit)*

£71.54

(exc. VAT)

£85.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.54

*price indicative

RS Stock No.:
613-998
Mfr. Part No.:
LVO-OF-MSP-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

12mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Clamp

Width

11mm

Finish

Black Anodised

Bore Type

Clamping Lever

Standards/Approvals

RoHs and Reach

Series

LVO-OF-MSP

The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.

Crafted from high quality materials for enhanced durability

Provides superior alignment and support for machinery

Facilitates easy installation and integration into existing setups

Offers a sleek design that optimises space usage

Engineered to withstand demanding operational conditions

Enhances the reliability of critical mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy