Ruland Shaft Collar, One Piece, Clamp, OD 48 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

£35.04

(exc. VAT)

£42.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£35.04

*price indicative

RS Stock No.:
613-884
Mfr. Part No.:
MCL-28-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

28mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

48mm

Fastening

Clamp

Width

15mm

Finish

Anodised

Series

MCL

Bore Type

Clamp Style

Standards/Approvals

ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

The design ensures optimal performance under high stress conditions

It features a corrosion resistant finish for enhanced longevity

Customisable options are available to meet specific application needs

Its compact structure allows for easy installation and integration

The product contributes to reducing wear and tear in dynamic systems

It is manufactured under rigorous quality control standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy