Ruland Shaft Collar, One Piece, Clamp, Bore 20mm, OD 40mm, W 15mm, Aluminium

Subtotal (1 unit)*

£22.77

(exc. VAT)

£27.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.77

*price indicative

RS Stock No.:
591-895
Mfr. Part No.:
MCL-20-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Shaft Diameter

20mm

One/Two Piece

One Piece

Material

Aluminium

Outside Diameter

40mm

Fastening

Clamp

Width

15mm

COO (Country of Origin):
US
The Ruland One-piece shaft collar is expertly engineered with a 20mm bore and a thoughtful clamp style design that ensures a secure fit without marring the shaft. The collar's robust construction from high-grade 2024 aluminum, combined with an anodized finish, enhances its corrosion resistance and screw seating torque. With precise dimensions, including a 40mm outer diameter and a width of 15mm, this product is designed for versatility in applications such as guiding, spacing, and component alignment. Ruland's commitment to quality ensures that the collar maintains a high level of fit and finish, making it an ideal choice for equipment manufacturers seeking reliable performance. Each unit is made in the USA and stamped for easy identification, while forged screws provide exceptional holding power, solidifying its place as a staple in the toolkit of professionals.

Robust aluminium construction for durability and long-lasting performance
Anodised surface treatment for enhanced corrosion resistance
Designed for easy removal and indefinite adjustability
Precisely manufactured for critical alignment applications

Related links