Ruland Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Aluminium
- RS Stock No.:
- 605-868
- Mfr. Part No.:
- MSPK-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
£37.09
(exc. VAT)
£44.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.09 |
*price indicative
- RS Stock No.:
- 605-868
- Mfr. Part No.:
- MSPK-16-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 16mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 16mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Width 13mm | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw OD 34mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 34mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 34mm Aluminium
- Ruland Collar Clamp Screw OD 34mm Stainless Steel
- Ruland Collar Clamp Screw OD 34mm 1215 Lead-Free Carbon Steel
- Ruland Shaft Collar Clamp OD 34mm Aluminium
- Ruland Shaft Collar Clamp OD 34mm Aluminium
- Ruland Collar Clamp Screw OD 34mm Anodised Aluminium
