Ruland Collar, Two Piece, Clamp Screw, OD 60 mm OD, W 15mm, Anodised Aluminium

Subtotal (1 unit)*

£104.38

(exc. VAT)

£125.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.38

*price indicative

RS Stock No.:
605-849
Mfr. Part No.:
OF-MSP-40-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

40mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp Screw

Width

15mm

Finish

Black Anodised

Series

OF-MSP

Standards/Approvals

ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Two-piece shaft collar is designed for precision alignment, offering a reliable solution for guiding, spacing, and stopping components with its expertly engineered clamp style. Featuring a robust bore and outer diameter, it ensures a secure fit without marring the shaft, facilitating easy adjustments and removals. Constructed from high-grade 2024 aluminum with an anodized finish, this collar not only maintains excellent holding power but also withstands various environmental conditions. The superior manufacturing processes ensure tight tolerances, making it ideal for demanding applications. Its stamped identification aids easy selection, while the thoughtful design enhances overall performance, making it a preferred choice among equipment manufacturers seeking consistency and reliability in component alignment.

Two-piece design provides ease of installation and adjustment

Manufactured from solid bar stock for enhanced durability

Lightweight construction without compromising strength

Tapped holes facilitate secure mounting for additional components

Anodized finish increases resistance to wear and corrosion

Precision tolerances ensure optimal alignment and fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy