Ruland Collar, Two Piece, Clamp Screw, OD 54 mm OD, W 15mm, Anodised Aluminium

Subtotal (1 unit)*

£81.77

(exc. VAT)

£98.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.77

*price indicative

RS Stock No.:
603-302
Mfr. Part No.:
OF-MSP-30-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

30mm

One/Two Piece

Two Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

54mm

Fastening

Clamp Screw

Width

15mm

Finish

Black Anodised

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Clamp Style

Series

OF-MSP

COO (Country of Origin):
US
The Ruland Two-piece shaft collar, designed with precision, is the ideal solution for a variety of mechanical applications. Crafted from high-grade 2024 aluminum and finished with a protective anodized coat, it offers exceptional strength and durability. The collar features a 30mm bore, ensuring a perfect fit, while its flat design allows for straightforward mounting to adjacent components. Whether used for guiding, spacing, stopping, or aligning components, this shaft collar ensures superior performance while maintaining a mar-free contact with the shaft. Each unit is meticulously manufactured to guarantee a tight tolerance, providing maximum holding power and longevity in demanding environments.

Constructed from solid bar stock for added robustness

Tightly controlled manufacturing processes enhance quality and fit

Anodized finish allows for improved screw seating torque

Designed to avoid shaft damage, making it easy to adjust or remove

Equipped with OD flats and tapped holes for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy