Ruland Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9mm, Anodised Aluminium

Subtotal (1 unit)*

£42.14

(exc. VAT)

£50.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.14

*price indicative

RS Stock No.:
605-842
Mfr. Part No.:
OF-MCL-10-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

10mm

One/Two Piece

One Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

10 mm

Width

9mm

Finish

Black Anodised

Standards/Approvals

ASTM B580 Type B, DIN 91 1.9, RoHs and Reach, MILA865 Type II Class

Series

OF-MCL

COO (Country of Origin):
US
The Ruland One-piece shaft collar is expertly designed for versatility and precision in various applications. Constructed from high-grade 2024 aluminum and finished with a sleek black anodized coating, it promises enhanced durability and aesthetics. With its 10mm bore and robust clamp style, this collar ensures easy installation without damaging the shaft. The design features OD flats and tapped holes, facilitating effortless mounting to other components, making it an ideal choice for guiding, spacing, and alignment tasks. Its exceptional TIR of ±0.05mm guarantees superior perpendicularity, a critical factor for load-bearing operations. Originating from North American mills and carefully machined for a flawless finish, this shaft collar embodies quality and reliability, meeting RoHS3 and REACH compliance. Perfect for equipment manufacturers, it provides an effective solution for maintaining accuracy and ease of use in mechanical assemblies.

Manufactured from solid bar stock for unparalleled strength

Designed with OD flats and tapped holes for versatile mounting options

Clamp style ensures easy adjustment without marring the shaft

Maintains critical face-to-bore perpendicularity for precise alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy