Ruland Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9mm, Anodised Aluminium
- RS Stock No.:
- 605-085
- Mfr. Part No.:
- MCL-10-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.80 |
*price indicative
- RS Stock No.:
- 605-085
- Mfr. Part No.:
- MCL-10-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp Screw | |
| Width | 9mm | |
| Finish | Anodised | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp Screw | ||
Width 9mm | ||
Finish Anodised | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Manufactured from solid bar stock sourced from select North American mills
Machined to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 9mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 9mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
