Ruland Collar, One Piece, Clamp Screw, OD 30 mm OD, W 11mm, Anodised Aluminium
- RS Stock No.:
- 605-297
- Mfr. Part No.:
- MCL-14-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£19.82
(exc. VAT)
£23.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.82 |
*price indicative
- RS Stock No.:
- 605-297
- Mfr. Part No.:
- MCL-14-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 14mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Sulfuric Anodised, Anodised, Anodised Aluminium, Black Anodised | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | MIL-A-8625 Type II, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, Class 2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 14mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Sulfuric Anodised, Anodised, Anodised Aluminium, Black Anodised | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals MIL-A-8625 Type II, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, Class 2 | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Manufactured from solid bar stock sourced from select North American mills
Machined to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Plastic
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
