Ruland Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15mm, Anodised Aluminium

Subtotal (1 unit)*

£49.62

(exc. VAT)

£59.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.62

*price indicative

RS Stock No.:
604-989
Mfr. Part No.:
OF-MCL-25-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Collar

One/Two Piece

One Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Finish

Black Anodised

Series

OF-MCL

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, ASTM B580 Type B, RoHs and Reach, MILA865 Type II Class

COO (Country of Origin):
US
The Ruland One-piece shaft collar is expertly crafted to provide reliable performance and versatility in various applications. Designed with a 25mm bore and a 45mm outer diameter, it features precision-engineered OD flats and tapped holes for seamless integration with other components. Its clamp style design not only ensures easy removal but also prevents marring of the shaft, making it ideal for guiding, spacing, or securing assemblies. With a robust construction from high-grade 2024 aluminum and a sulphuric anodized finish, this collar guarantees increased screw seating torque and enduring durability. Perfectly suited for equipment manufacturers, it maintains tight tolerances for alignment-critical applications, ensuring superior performance and longevity.

Crafted from high-grade 2024 aluminum for added strength

Sustainably sourced materials support environmental compliance

Indefinitely adjustable design allows for customized positioning

Proprietary manufacturing processes ensure an impeccable finish

Forged screws provide enhanced holding power in demanding environments

Manufactured in the USA, ensuring stringent quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy