Ruland Collar, Two Piece, Clamp Screw, OD 45 mm OD, W 15 mm, 1215 Carbon Steel
- RS Stock No.:
- 604-406
- Mfr. Part No.:
- MSP-23-F
- Brand:
- Ruland
Subtotal (1 unit)*
£14.56
(exc. VAT)
£17.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.56 |
*price indicative
- RS Stock No.:
- 604-406
- Mfr. Part No.:
- MSP-23-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 23 mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45 mm | |
| Fastening | Clamp Screw | |
| Width | 15 mm | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 23 mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45 mm | ||
Fastening Clamp Screw | ||
Width 15 mm | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15 mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 15 mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15 mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15 mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15 mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15 mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 15 mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15 mm, Steel
