Ruland Shaft Collar, One Piece, Clamp, OD 30 mm OD, W 11mm, Aluminium

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.95

*price indicative

RS Stock No.:
593-586
Mfr. Part No.:
MCL-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

30mm

Fastening

Clamp

Width

11mm

Finish

Bright, Non-Plated

Bore Type

One-piece

Series

MCL

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland One-piece shaft collar is crafted from high-grade 2024 aluminum, designed for precision and durability in various applications. Its clamp style ensures that it won’t mar the shaft surface, allowing for easy adjustability and reliable performance. Ideal for guiding, spacing, stopping, mounting, and alignment, this collar shines in demanding environments where consistent alignment is crucial. The product features a finely machined finish, sourced from select North American mills, ensuring a tight fit and superior holding power. With undergone rigorous testing for quality and compliance, this shaft collar is a dependable choice for equipment manufacturers. Its thoughtful design includes stamped identification for easy recognition, showcasing the product’s professional integrity and high standards.

Clamp style design prevents marring of the shaft

Indefinitely adjustable for versatile applications

Produced from solid bar stock for enhanced durability

Designed with tightly controlled perpendicularity for better alignment

Manufactured under strict quality controls for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy