Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 592-867
- Mfr. Part No.:
- ENCL60-40MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
£22.57
(exc. VAT)
£27.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.57 |
*price indicative
- RS Stock No.:
- 592-867
- Mfr. Part No.:
- ENCL60-40MM-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Series | ENCL60 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 40mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
Series ENCL60 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed for precision and versatility, making it ideal for use in confined spaces where reduced weight is essential. With its one piece construction and clamp style, this product provides secure mounting without marring the shaft, allowing for easy adjustability and removal. Ideal for applications such as guiding, spacing, and component alignment, it ensures maximum efficiency in various mechanical setups. Crafted from high grade 2024 aluminium, this collar delivers durability and enhanced screw seating torque, ensuring reliable performance under various conditions.
Designed to perform in confined spaces with a narrow profile
Clamp style offers easy removability and adjustments without damaging the shaft
Utilises proprietary processes for superior fit and holding power
Manufactured from high grade materials for increased longevity
Ensures precision alignment critical for load bearing applications
Tested screws surpass industrial standards for maximum reliability
Lightweight design minimises overall equipment weight without sacrificing strength
RoHS3 and REACH compliant aligned with modern safety standards
Ideal for a variety of applications enhancing versatility across sectors
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
