Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 592-070
- Mfr. Part No.:
- MCL-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.09 |
*price indicative
- RS Stock No.:
- 592-070
- Mfr. Part No.:
- MCL-19-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Non-Plated, Bright | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, Screws test beyond DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Non-Plated, Bright | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, Screws test beyond DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered to offer reliable performance and optimal functionality for various applications in equipment manufacturing. Constructed from high-grade 2024 aluminum, it ensures durability while maintaining a burr-free finish that streamlines installation. With a bore of 19mm and outer diameter of 40mm, this collar features a clamp-style design that guarantees a firm hold without damaging the shaft. The design facilitates easy adjustments and is perfect for applications requiring precise alignment and stopping mechanisms. Whether guiding components or mounting gears, this product strikes a balance between high strength and lightweight construction, making it an unsurpassed choice for engineers and manufacturers alike.
Clamp-style design for non-marring installation
Lightweight yet high-strength aluminium construction
Indefinitely adjustable for precise application needs
Ensures excellent face to bore perpendicularity for enhanced alignment
Manufactured under stringent quality controls to maintain superior fit
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
