Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

£21.46

(exc. VAT)

£25.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.46

*price indicative

RS Stock No.:
615-578
Mfr. Part No.:
MCL-34-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

34mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

57mm

Fastening

Clamp

Width

15mm

Finish

Non-Plated, Bright

Series

MCL

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Manufactured from high quality materials for superior durability

Offers excellent shock absorption to protect connected components

Enables easy alignment adjustments for improved performance

Provides an energy efficient solution for mechanical connections

Designed to minimise backlash ensuring accurate positioning

Compatible with a wide range of shafts to increase versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy