Ruland Shaft Collar, One Piece, Clamp, Bore 12mm, OD 25mm, W 6mm, Steel

Subtotal (1 unit)*

£16.40

(exc. VAT)

£19.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.40

*price indicative

RS Stock No.:
591-824
Mfr. Part No.:
ENCL25-12MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Shaft Diameter

12mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar expertly crafted from 303 stainless steel. Designed for precision and reliability, this shaft collar boasts a narrow profile that significantly reduces weight and enables its installation in tight spaces. Its clamp style design ensures that the shaft remains unmarred and allows for easy removal and adjustment, making it an ideal choice for guiding, spacing, and component alignment in a variety of applications. Engineered with superior fit and finish, it offers exceptional holding power and stability when used as a mechanical stop or load bearing face. The antibacterial properties of stainless steel enhance its durability, ensuring that it stands up to the rigours of daily use, all while being RoHS3 and REACH compliant, showcasing a commitment to safety and environmental sustainability.

Made from robust 303 stainless steel for exceptional corrosion resistance
Lightweight compact design ideal for applications with limited space
Clamp style construction allows for secure attachment without damaging the shaft
Indefinite adjustability provides easy positioning and re adjustment
Precision engineering ensures tight tolerances for optimal performance
Manufactured under strict quality controls in the USA
Performance ratings guided by industry standards for confidence in usage

Related links