RS PRO Shaft Collar, One Piece, Clamp Screw, OD 18 mm OD, W 9mm, Steel

Subtotal (1 unit)*

£3.14

(exc. VAT)

£3.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.14

*price indicative

RS Stock No.:
145-653
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore Diameter

8mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

18mm

Fastening

Clamp Screw

Width

9mm

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Shaft Collar – Steel, One Piece, Metric


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • Metric bore collars

  • Made from Steel AISI/SAE 1018

  • Zinc Plated- Anti-corrosion finish

  • Supplied with clamp screw

  • Single split shaft collars

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy